8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6011/08P/CR/0709

DigiKey Part Number
708-1868-ND
Manufacturer
Manufacturer Product Number
PXM6011/08P/CR/0709
Description
CONN RCPT HSG MALE 8POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
PXM6011/08P/CR/0709 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1785,33000 Kč785,33 Kč
10667,44200 Kč6 674,42 Kč
25625,66480 Kč15 641,62 Kč
50595,81820 Kč29 790,91 Kč
100567,40590 Kč56 740,59 Kč
250531,92636 Kč132 981,59 Kč
Manufacturers Standard Package
Unit Price without VAT:785,33000 Kč
Unit Price with VAT:950,24930 Kč