
PXM6010/08S/CR/0709 | |
|---|---|
DigiKey Part Number | 708-1860-ND |
Manufacturer | |
Manufacturer Product Number | PXM6010/08S/CR/0709 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXM6010/08S/CR/0709 Models |
Category | Primary Material Metal |
Manufacturer Bulgin | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,45000 Kč | 1 507,45 Kč |
| 10 | 1 281,36100 Kč | 12 813,61 Kč |
| 25 | 1 201,19480 Kč | 30 029,87 Kč |
| 50 | 1 143,91220 Kč | 57 195,61 Kč |
| 100 | 1 089,38460 Kč | 108 938,46 Kč |
| Unit Price without VAT: | 1 507,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,01450 Kč |




















