
PXM6011/08P/CR/0405/SN | |
|---|---|
DigiKey Part Number | PXM6011/08P/CR/0405/SN-ND |
Manufacturer | |
Manufacturer Product Number | PXM6011/08P/CR/0405/SN |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXM6011/08P/CR/0405/SN Models |
Category | Primary Material Metal |
Manufacturer Bulgin | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 143,11000 Kč | 34 293,30 Kč |
| Unit Price without VAT: | 1 143,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,16310 Kč |



















