


Category | Wire Gauge or Range - AWG 18-20 AWG |
Manufacturer Bulgin | Contact Termination Solder Cup |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Termination Finish Nickel |
Type Power | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,33000 Kč | 478,33 Kč |
| 2 | 455,44500 Kč | 910,89 Kč |
| 3 | 442,63667 Kč | 1 327,91 Kč |
| 5 | 426,93200 Kč | 2 134,66 Kč |
| 7 | 416,90000 Kč | 2 918,30 Kč |
| 10 | 406,54200 Kč | 4 065,42 Kč |
| Unit Price without VAT: | 478,33000 Kč |
|---|---|
| Unit Price with VAT: | 578,77930 Kč |


















