



PXM7011/10S/CR/0507/SN | |
|---|---|
DigiKey Part Number | 708-1834-ND |
Manufacturer | |
Manufacturer Product Number | PXM7011/10S/CR/0507/SN |
Description | CONN RCPT HSG FMALE 10PS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXM7011/10S/CR/0507/SN Models |
Category | Primary Material Metal |
Manufacturer Bulgin | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 10 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 217,56500 Kč | 12 175,65 Kč |
| Unit Price without VAT: | 1 217,56500 Kč |
|---|---|
| Unit Price with VAT: | 1 473,25365 Kč |















