



PXP6012/08S/CR | |
|---|---|
DigiKey Part Number | 708-1548-ND |
Manufacturer | |
Manufacturer Product Number | PXP6012/08S/CR |
Description | CONN RCPT HSG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP6012/08S/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| 10 | 282,19200 Kč | 2 821,92 Kč |
| 25 | 264,52440 Kč | 6 613,11 Kč |
| 50 | 251,90040 Kč | 12 595,02 Kč |
| 100 | 239,88120 Kč | 23 988,12 Kč |
| 250 | 224,87264 Kč | 56 218,16 Kč |
| 500 | 214,15146 Kč | 107 075,73 Kč |
| 1 000 | 203,94433 Kč | 203 944,33 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |

















