




PXM7012/10S/CR | |
|---|---|
DigiKey Part Number | 708-1846-ND |
Manufacturer | |
Manufacturer Product Number | PXM7012/10S/CR |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXM7012/10S/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,74000 Kč | 895,74 Kč |
| 10 | 761,28800 Kč | 7 612,88 Kč |
| 25 | 713,65000 Kč | 17 841,25 Kč |
| 50 | 679,60560 Kč | 33 980,28 Kč |
| 100 | 647,19830 Kč | 64 719,83 Kč |
| 250 | 606,73404 Kč | 151 683,51 Kč |
| Unit Price without VAT: | 895,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,84540 Kč |














