10 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle Housing Panel Mount
PXP7012/10S/CR
PXP7012/10S/CR
Bulgin 6000 Series

PXP7012/10S/CR

DigiKey Part Number
708-1659-ND
Manufacturer
Manufacturer Product Number
PXP7012/10S/CR
Description
CONN RCPT HSG FMALE 10POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PXP7012/10S/CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Plastic
Series
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
10 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
10313,01700 Kč3 130,17 Kč
25293,41760 Kč7 335,44 Kč
50279,41620 Kč13 970,81 Kč
100266,08250 Kč26 608,25 Kč
250249,43776 Kč62 359,44 Kč
500237,54534 Kč118 772,67 Kč
Manufacturers Standard Package
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč