
PXP7012/02S/ST | |
|---|---|
DigiKey Part Number | 708-1653-ND |
Manufacturer | |
Manufacturer Product Number | PXP7012/02S/ST |
Description | CONN RCPT FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7012/02S/ST Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 469,91400 Kč | 4 699,14 Kč |
| 25 | 440,48760 Kč | 11 012,19 Kč |
| 50 | 419,46860 Kč | 20 973,43 Kč |
| 100 | 399,46180 Kč | 39 946,18 Kč |
| 250 | 374,47832 Kč | 93 619,58 Kč |
| 500 | 356,63004 Kč | 178 315,02 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |







