
PXP7010/02P/ST/0911 | |
|---|---|
DigiKey Part Number | 708-1668-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/02P/ST/0911 |
Description | CONN PLUG MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/02P/ST/0911 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,65000 Kč | 577,65 Kč |
| 10 | 490,95400 Kč | 4 909,54 Kč |
| 25 | 460,21720 Kč | 11 505,43 Kč |
| 50 | 438,26180 Kč | 21 913,09 Kč |
| 100 | 417,35620 Kč | 41 735,62 Kč |
| 250 | 391,25572 Kč | 97 813,93 Kč |
| 500 | 372,60742 Kč | 186 303,71 Kč |
| Unit Price without VAT: | 577,65000 Kč |
|---|---|
| Unit Price with VAT: | 698,95650 Kč |









