
PXP7011/02S/ST/0911 | |
|---|---|
DigiKey Part Number | 708-1713-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/02S/ST/0911 |
Description | CONN RCPT FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/02S/ST/0911 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,11000 Kč | 667,11 Kč |
| 10 | 567,03000 Kč | 5 670,30 Kč |
| 25 | 531,52640 Kč | 13 288,16 Kč |
| 50 | 506,16520 Kč | 25 308,26 Kč |
| 100 | 482,02380 Kč | 48 202,38 Kč |
| 250 | 451,88284 Kč | 112 970,71 Kč |
| Unit Price without VAT: | 667,11000 Kč |
|---|---|
| Unit Price with VAT: | 807,20310 Kč |








