
CPMS9MF-10 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MF-10 |
Description | CADB9M/F PWR #20 MOLD 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 913,13000 Kč | 1 913,13 Kč |
| 10 | 1 626,16900 Kč | 16 261,69 Kč |
| 25 | 1 524,42960 Kč | 38 110,74 Kč |
| 50 | 1 451,75140 Kč | 72 587,57 Kč |
| 100 | 1 382,56080 Kč | 138 256,08 Kč |
| Unit Price without VAT: | 1 913,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 314,88730 Kč |






