
CPMS9MF-5 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MF-5 |
Description | CADB9M/F PWR #20 MOLD 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,75000 Kč | 1 732,75 Kč |
| 10 | 1 472,92600 Kč | 14 729,26 Kč |
| 25 | 1 380,78640 Kč | 34 519,66 Kč |
| 50 | 1 314,94940 Kč | 65 747,47 Kč |
| 100 | 1 252,26400 Kč | 125 226,40 Kč |
| Unit Price without VAT: | 1 732,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,62750 Kč |





