


RTS012DCG | |
|---|---|
DigiKey Part Number | 889-2640-ND |
Manufacturer | |
Manufacturer Product Number | RTS012DCG |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS012DCG Models |
Category | For Use With/Related Products Receptacle Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 12 |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 64,68240 Kč | 1 617,06 Kč |
| 50 | 61,59140 Kč | 3 079,57 Kč |
| 100 | 58,64950 Kč | 5 864,95 Kč |
| 300 | 54,27493 Kč | 16 282,48 Kč |
| 500 | 52,35348 Kč | 26 176,74 Kč |
| 1 000 | 49,85618 Kč | 49 856,18 Kč |
| 2 500 | 46,73752 Kč | 116 843,80 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

























