



RTS012N2PHEC03 | |
|---|---|
DigiKey Part Number | 889-2646-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N2PHEC03 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N2PHEC03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 12-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm (2), 20 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,53000 Kč | 383,53 Kč |
| 10 | 325,93000 Kč | 3 259,30 Kč |
| 25 | 305,51640 Kč | 7 637,91 Kč |
| 50 | 290,93840 Kč | 14 546,92 Kč |
| 100 | 277,05700 Kč | 27 705,70 Kč |
| 300 | 256,40933 Kč | 76 922,80 Kč |
| 500 | 247,34414 Kč | 123 672,07 Kč |
| Unit Price without VAT: | 383,53000 Kč |
|---|---|
| Unit Price with VAT: | 464,07130 Kč |















