


RTS1BS12N10S03 | |
|---|---|
DigiKey Part Number | 889-3216-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS12N10S03 |
Description | CONN RCPT HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS12N10S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,62000 Kč | 351,62 Kč |
| 10 | 298,81800 Kč | 2 988,18 Kč |
| 25 | 280,10600 Kč | 7 002,65 Kč |
| 50 | 266,73760 Kč | 13 336,88 Kč |
| 100 | 254,01160 Kč | 25 401,16 Kč |
| 300 | 235,07973 Kč | 70 523,92 Kč |
| 500 | 226,76810 Kč | 113 384,05 Kč |
| Unit Price without VAT: | 351,62000 Kč |
|---|---|
| Unit Price with VAT: | 425,46020 Kč |
















