


SS16M2G30 | |
|---|---|
DigiKey Part Number | 889-SS16M2G30TR-ND - Tape & Reel (TR) 889-SS16M2G30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS16M2G30 |
Description | CONTACT SOCKET 16AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS16M2G30 Models |
Category | Wire Gauge or Range - AWG 16-18 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 25 | 31,00800 Kč | 775,20 Kč |
| 50 | 29,52300 Kč | 1 476,15 Kč |
| 100 | 28,11110 Kč | 2 811,11 Kč |
| 250 | 26,34968 Kč | 6 587,42 Kč |
| 500 | 25,09166 Kč | 12 545,83 Kč |
| 1 000 | 23,89415 Kč | 23 894,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,11281 Kč | 66 338,43 Kč |
| 6 000 | 21,05839 Kč | 126 350,34 Kč |
| 9 000 | 20,46513 Kč | 184 186,17 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |










