
CLTS75F-C | |
|---|---|
DigiKey Part Number | 298-13577-ND |
Manufacturer | |
Manufacturer Product Number | CLTS75F-C |
Description | HOSE 0.767" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.767" (19.48mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Crush Resistant, Impact Resistant |
Diameter - Inside 0.767" (19.48mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.941" (23.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,76000 Kč | 2 280,76 Kč |
| 2 | 2 231,22500 Kč | 4 462,45 Kč |
| 3 | 2 202,82667 Kč | 6 608,48 Kč |
| 5 | 2 167,42800 Kč | 10 837,14 Kč |
| 7 | 2 144,42143 Kč | 15 010,95 Kč |
| 10 | 2 120,29500 Kč | 21 202,95 Kč |
| Unit Price without VAT: | 2 280,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,71960 Kč |


