Connector Cap (Cover), Dust 10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 10 Black
ecomate® Family Overview

RTS610NDCG

DigiKey Part Number
889-3122-ND
Manufacturer
Manufacturer Product Number
RTS610NDCG
Description
DUST CAP FOR PLUG, SIZE 10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 10 Black
Datasheet
 Datasheet
EDA/CAD Models
RTS610NDCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Plug Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
10
Series
Material
Thermoplastic
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,90000 Kč60,90 Kč
1051,78400 Kč517,84 Kč
2548,53480 Kč1 213,37 Kč
5046,21580 Kč2 310,79 Kč
10044,00720 Kč4 400,72 Kč
30040,72313 Kč12 216,94 Kč
50039,28176 Kč19 640,88 Kč
1 00037,40705 Kč37 407,05 Kč
2 50035,06710 Kč87 667,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,90000 Kč
Unit Price with VAT:73,68900 Kč