



RTS710N4P03 | |
|---|---|
DigiKey Part Number | 889-1377-ND |
Manufacturer | |
Manufacturer Product Number | RTS710N4P03 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS710N4P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-4 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 271,14200 Kč | 2 711,42 Kč |
| 25 | 254,16200 Kč | 6 354,05 Kč |
| 50 | 242,02800 Kč | 12 101,40 Kč |
| 100 | 230,48040 Kč | 23 048,04 Kč |
| 300 | 213,30240 Kč | 63 990,72 Kč |
| 500 | 205,75912 Kč | 102 879,56 Kč |
| 1 000 | 195,95181 Kč | 195 951,81 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |


















