Pin Contact 14-16 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14-16 AWG Size 16 Crimp Gold
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP14M23G30

DigiKey Part Number
889-MP14M23G30-ND
Manufacturer
Manufacturer Product Number
MP14M23G30
Description
PIN CONTACT, MACHINED, SIZE 16,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MP14M23G30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
14-16 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
2.0 ~ 2.5mm²
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Pin
Termination Finish
Nickel
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,04000 Kč113,04 Kč
1096,08100 Kč960,81 Kč
2590,05400 Kč2 251,35 Kč
5085,75360 Kč4 287,68 Kč
10081,65970 Kč8 165,97 Kč
25076,54720 Kč19 136,80 Kč
50072,89456 Kč36 447,28 Kč
1 00069,41837 Kč69 418,37 Kč
2 50065,07700 Kč162 692,50 Kč
Manufacturers Standard Package
Unit Price without VAT:113,04000 Kč
Unit Price with VAT:136,77840 Kč