


MP16M23G15 | |
|---|---|
DigiKey Part Number | 889-MP16M23G15-ND |
Manufacturer | |
Manufacturer Product Number | MP16M23G15 |
Description | PIN CONTACT, MACHINED, SIZE 16, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP16M23G15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 25 | 55,73720 Kč | 1 393,43 Kč |
| 50 | 53,07040 Kč | 2 653,52 Kč |
| 100 | 50,53590 Kč | 5 053,59 Kč |
| 250 | 47,36980 Kč | 11 842,45 Kč |
| 500 | 45,10916 Kč | 22 554,58 Kč |
| 1 000 | 42,95708 Kč | 42 957,08 Kč |
| 2 500 | 40,26996 Kč | 100 674,90 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


















