



RTS012N8P03 | |
|---|---|
DigiKey Part Number | 889-2655-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N8P03 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N8P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,54200 Kč | 1 275,42 Kč |
| 25 | 119,55440 Kč | 2 988,86 Kč |
| 50 | 113,84280 Kč | 5 692,14 Kč |
| 100 | 108,40850 Kč | 10 840,85 Kč |
| 300 | 100,32563 Kč | 30 097,69 Kč |
| 500 | 96,77558 Kč | 48 387,79 Kč |
| 1 000 | 92,16106 Kč | 92 161,06 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |























