Pin Contact 16-18 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 16-18 AWG Size 16 Crimp Gold
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP16M23G5

DigiKey Part Number
889-MP16M23G5-ND
Manufacturer
Manufacturer Product Number
MP16M23G5
Description
PIN CONTACT, MACHINED, SIZE 16,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MP16M23G5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-18 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
5.00µin (0.127µm)
Contact Type
Pin
Termination Finish
Nickel
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,73700 Kč267,37 Kč
2525,06000 Kč626,50 Kč
5023,86280 Kč1 193,14 Kč
10022,72420 Kč2 272,42 Kč
25021,29932 Kč5 324,83 Kč
50020,28198 Kč10 140,99 Kč
1 00019,31365 Kč19 313,65 Kč
2 50018,10499 Kč45 262,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč