


MP20M23G15 | |
|---|---|
DigiKey Part Number | 889-MP20M23G15-ND |
Manufacturer | |
Manufacturer Product Number | MP20M23G15 |
Description | PIN CONTACT, MACHINED, GOLD 15U" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP20M23G15 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Pin | Termination Finish Nickel |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,71848 Kč | 20 718,48 Kč |
| Unit Price without VAT: | 20,71848 Kč |
|---|---|
| Unit Price with VAT: | 25,06936 Kč |


















