Socket Contact 20-22 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-22 AWG Size 16 Crimp Gold
ecomate® Family Overview

SS20M2F

DigiKey Part Number
889-3460-2-ND - Tape & Reel (TR)
889-3460-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS20M2F
Description
CONTACT SOCKET 20-22AWG SZ16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SS20M2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-22 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Stamped
Contact Finish Thickness
Flash
Contact Type
Socket
Features
Insulation Support
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,42900 Kč114,29 Kč
2510,71960 Kč267,99 Kč
5010,20660 Kč510,33 Kč
1009,71660 Kč971,66 Kč
2509,10716 Kč2 276,79 Kč
5008,67214 Kč4 336,07 Kč
1 0008,25774 Kč8 257,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,64166 Kč22 924,98 Kč
6 0007,27704 Kč43 662,24 Kč
9 0007,07189 Kč63 647,01 Kč
15 0006,82172 Kč102 325,80 Kč
21 0006,66182 Kč139 898,22 Kč
30 0006,49648 Kč194 894,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč