



RTS010N6P03 | |
|---|---|
DigiKey Part Number | 889-2636-ND |
Manufacturer | |
Manufacturer Product Number | RTS010N6P03 |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS010N6P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Includes 2 pcs - 1 Connector, 1 Gasket |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 129,22100 Kč | 1 292,21 Kč |
| 25 | 121,12880 Kč | 3 028,22 Kč |
| 50 | 115,34340 Kč | 5 767,17 Kč |
| 100 | 109,83970 Kč | 10 983,97 Kč |
| 300 | 101,64830 Kč | 30 494,49 Kč |
| 500 | 98,05172 Kč | 49 025,86 Kč |
| 1 000 | 93,37633 Kč | 93 376,33 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |



















