6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
RTS6BS10N6SHEC03
RTS6BS10N6SHEC03
ecomate® Family Overview

RTS6BS10N6SHEC03

DigiKey Part Number
889-3156-ND
Manufacturer
Manufacturer Product Number
RTS6BS10N6SHEC03
Description
CONN PLG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS10N6SHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
6
Note
Contacts Sold Separately
Shell Size - Insert
10-6
Includes
6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,56000 Kč252,56 Kč
10214,60300 Kč2 146,03 Kč
25201,15560 Kč5 028,89 Kč
50191,55360 Kč9 577,68 Kč
100182,41050 Kč18 241,05 Kč
300168,81207 Kč50 643,62 Kč
500162,84266 Kč81 421,33 Kč
1 000155,07900 Kč155 079,00 Kč
Manufacturers Standard Package
Unit Price without VAT:252,56000 Kč
Unit Price with VAT:305,59760 Kč