



RTS010N6PHEC03 | |
|---|---|
DigiKey Part Number | 889-2637-ND |
Manufacturer | |
Manufacturer Product Number | RTS010N6PHEC03 |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS010N6PHEC03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,41000 Kč | 385,41 Kč |
| 10 | 327,59800 Kč | 3 275,98 Kč |
| 25 | 307,08480 Kč | 7 677,12 Kč |
| 50 | 292,42340 Kč | 14 621,17 Kč |
| 100 | 278,47310 Kč | 27 847,31 Kč |
| 300 | 257,71977 Kč | 77 315,93 Kč |
| 500 | 248,60758 Kč | 124 303,79 Kč |
| Unit Price without VAT: | 385,41000 Kč |
|---|---|
| Unit Price with VAT: | 466,34610 Kč |















