



RTS012N4S03 | |
|---|---|
DigiKey Part Number | 889-2654-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N4S03 |
Description | CONN RCPT HSG FMALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 200,30000 Kč | 2 003,00 Kč |
| 25 | 187,75560 Kč | 4 693,89 Kč |
| 50 | 178,79380 Kč | 8 939,69 Kč |
| 100 | 170,25810 Kč | 17 025,81 Kč |
| 300 | 157,56620 Kč | 47 269,86 Kč |
| 500 | 151,99318 Kč | 75 996,59 Kč |
| 1 000 | 144,74761 Kč | 144 747,61 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |
















