


RTS6BS12N4P03 | |
|---|---|
DigiKey Part Number | 889-1385-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS12N4P03 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS12N4P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 12-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,12000 Kč | 305,12 Kč |
| 10 | 259,25500 Kč | 2 592,55 Kč |
| 25 | 243,00840 Kč | 6 075,21 Kč |
| 50 | 231,41260 Kč | 11 570,63 Kč |
| 100 | 220,36960 Kč | 22 036,96 Kč |
| 300 | 203,94453 Kč | 61 183,36 Kč |
| 500 | 196,73202 Kč | 98 366,01 Kč |
| 1 000 | 187,35497 Kč | 187 354,97 Kč |
| Unit Price without VAT: | 305,12000 Kč |
|---|---|
| Unit Price with VAT: | 369,19520 Kč |












