
MS14M23F | |
|---|---|
DigiKey Part Number | 889-MS14M23F-ND |
Manufacturer | |
Manufacturer Product Number | MS14M23F |
Description | SOCKET CONTACT, MACHINED, GOLD F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS14M23F Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 14-16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 25 | 26,63680 Kč | 665,92 Kč |
| 50 | 25,36440 Kč | 1 268,22 Kč |
| 100 | 24,15070 Kč | 2 415,07 Kč |
| 250 | 22,63824 Kč | 5 659,56 Kč |
| 500 | 21,55708 Kč | 10 778,54 Kč |
| 1 000 | 20,52828 Kč | 20 528,28 Kč |
| 2 500 | 19,24345 Kč | 48 108,62 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


























