4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
ecomate® Family Overview

RTS1BS14N2S03

DigiKey Part Number
889-3230-ND
Manufacturer
Manufacturer Product Number
RTS1BS14N2S03
Description
CONN RCPT HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS14N2S03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
14-2
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
2.5mm (2), 16 (2)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,00000 Kč317,00 Kč
10269,45300 Kč2 694,53 Kč
25252,56840 Kč6 314,21 Kč
50240,51400 Kč12 025,70 Kč
100229,03930 Kč22 903,93 Kč
300211,96767 Kč63 590,30 Kč
500204,47274 Kč102 236,37 Kč
1 000194,72655 Kč194 726,55 Kč
Manufacturers Standard Package
Unit Price without VAT:317,00000 Kč
Unit Price with VAT:383,57000 Kč