
RT001412PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT001412PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT001412PNHEC03R |
Description | RECEPTACLE, SQUARE FLANGE, 12 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT001412PNHEC03R Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 14-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,98000 Kč | 408,98 Kč |
| 10 | 347,53600 Kč | 3 475,36 Kč |
| 25 | 325,76280 Kč | 8 144,07 Kč |
| 50 | 310,22140 Kč | 15 511,07 Kč |
| 100 | 295,42020 Kč | 29 542,02 Kč |
| 250 | 276,94020 Kč | 69 235,05 Kč |
| 500 | 263,73740 Kč | 131 868,70 Kč |
| Unit Price without VAT: | 408,98000 Kč |
|---|---|
| Unit Price with VAT: | 494,86580 Kč |














