


RT061412SNH-K | |
|---|---|
DigiKey Part Number | 889-1286-ND |
Manufacturer | |
Manufacturer Product Number | RT061412SNH-K |
Description | CONN PLUG FMALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Current Rating (Amps) 13A |
Shell Size - Insert 14-12 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,06000 Kč | 957,06 Kč |
| 10 | 813,46900 Kč | 8 134,69 Kč |
| 25 | 762,55200 Kč | 19 063,80 Kč |
| 50 | 726,18020 Kč | 36 309,01 Kč |
| 100 | 691,55380 Kč | 69 155,38 Kč |
| 250 | 648,32240 Kč | 162 080,60 Kč |
| Unit Price without VAT: | 957,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,04260 Kč |




















