Parametric Equivalent

RT001412PNHEC | |
|---|---|
DigiKey Part Number | 889-RT001412PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT001412PNHEC |
Description | SQUARE FLANGE RECEPTACLE, MALE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT001412PNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 14-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT001412PNHEC03R | Amphenol Sine Systems Corp | 90 | 889-RT001412PNHEC03R-ND | 408,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 323,74410 Kč | 32 374,41 Kč |
| Unit Price without VAT: | 323,74410 Kč |
|---|---|
| Unit Price with VAT: | 391,73036 Kč |






