


RT001412PNH-K | |
|---|---|
DigiKey Part Number | 889-1273-ND |
Manufacturer | |
Manufacturer Product Number | RT001412PNH-K |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14-12 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,49000 Kč | 499,49 Kč |
| 10 | 424,47200 Kč | 4 244,72 Kč |
| 25 | 397,89800 Kč | 9 947,45 Kč |
| 50 | 378,91520 Kč | 18 945,76 Kč |
| 100 | 360,83770 Kč | 36 083,77 Kč |
| 250 | 338,26952 Kč | 84 567,38 Kč |
| 500 | 322,14740 Kč | 161 073,70 Kč |
| Unit Price without VAT: | 499,49000 Kč |
|---|---|
| Unit Price with VAT: | 604,38290 Kč |










