


RT06128PNH-K | |
|---|---|
DigiKey Part Number | 889-1283-ND |
Manufacturer | |
Manufacturer Product Number | RT06128PNH-K |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 12-8 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,41000 Kč | 736,41 Kč |
| 10 | 625,87400 Kč | 6 258,74 Kč |
| 25 | 586,69840 Kč | 14 667,46 Kč |
| 50 | 558,70640 Kč | 27 935,32 Kč |
| 100 | 532,06340 Kč | 53 206,34 Kč |
| 250 | 498,79348 Kč | 124 698,37 Kč |
| Unit Price without VAT: | 736,41000 Kč |
|---|---|
| Unit Price with VAT: | 891,05610 Kč |
















