Pin Contact 10-12 AWG Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 10-12 AWG Size 8 Crimp Silver
ecomate® Family Overview

MP10A23S

DigiKey Part Number
889-1646-ND
Manufacturer
Manufacturer Product Number
MP10A23S
Description
CONTACT PIN 10-12AWG CRIMP SLVR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 10-12 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
MP10A23S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
10-12 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
3.0 ~ 6.0mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Signal, Machined
Termination Finish
Copper Alloy
Contact Type
Pin
Base Product Number
Contact Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1030,26100 Kč302,61 Kč
2528,36360 Kč709,09 Kč
5027,00380 Kč1 350,19 Kč
10025,71480 Kč2 571,48 Kč
25024,10228 Kč6 025,57 Kč
50022,95190 Kč11 475,95 Kč
1 00021,85615 Kč21 856,15 Kč
2 50020,48844 Kč51 221,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč