



RTS6BS16N4P03 | |
|---|---|
DigiKey Part Number | 889-2583-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N4P03 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS16N4P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 280,49100 Kč | 2 804,91 Kč |
| 25 | 262,92840 Kč | 6 573,21 Kč |
| 50 | 250,38020 Kč | 12 519,01 Kč |
| 100 | 238,43230 Kč | 23 843,23 Kč |
| 300 | 220,66237 Kč | 66 198,71 Kč |
| 500 | 212,85924 Kč | 106 429,62 Kč |
| 1 000 | 202,71448 Kč | 202 714,48 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |














