Pin Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10B23G5

DigiKey Part Number
889-MP10B23G5TR-ND - Tape & Reel (TR)
889-MP10B23G5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP10B23G5
Description
CONN PIN 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
MP10B23G5 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1033,45200 Kč334,52 Kč
2531,35000 Kč783,75 Kč
5029,85260 Kč1 492,63 Kč
10028,42600 Kč2 842,60 Kč
25026,64584 Kč6 661,46 Kč
50025,37364 Kč12 686,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,16277 Kč24 162,77 Kč
2 00023,00977 Kč46 019,54 Kč
3 00022,36120 Kč67 083,60 Kč
5 00021,57043 Kč107 852,15 Kč
7 00021,06495 Kč147 454,65 Kč
10 00020,54198 Kč205 419,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč