
ATHP042P25EL | |
|---|---|
DigiKey Part Number | 889-2881-ND |
Manufacturer | |
Manufacturer Product Number | ATHP042P25EL |
Description | CONN RCPT 2POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Receptacle Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP042P25EL Models |
Category | Number of Rows 1 |
Manufacturer Amphenol Sine Systems Corp | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features IP67, Mounting Flange |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Male Pin, Power | Color Orange |
Number of Positions 2 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,07000 Kč | 455,07 Kč |
| 10 | 386,76500 Kč | 3 867,65 Kč |
| 25 | 362,53520 Kč | 9 063,38 Kč |
| 50 | 345,23780 Kč | 17 261,89 Kč |
| 100 | 328,76820 Kč | 32 876,82 Kč |
| 250 | 308,20424 Kč | 77 051,06 Kč |
| 500 | 293,51238 Kč | 146 756,19 Kč |
| Unit Price without VAT: | 455,07000 Kč |
|---|---|
| Unit Price with VAT: | 550,63470 Kč |










