2 (Power) Position Rectangular Plug Connector Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Rectangular Plug Connector Tin
ATHP062S25EL-S2
ATHP062S25EL-S2

ATHP062S25EL-S2

DigiKey Part Number
889-2883-ND
Manufacturer
Manufacturer Product Number
ATHP062S25EL-S2
Description
CONN PLUG 2POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Rectangular Plug Connector Tin
Datasheet
 Datasheet
EDA/CAD Models
ATHP062S25EL-S2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol Sine Systems Corp
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Features
IP67
Connector Type
Plug
Contact Finish
Tin
Contact Type
Female Socket, Power
Color
Orange
Number of Positions
2 (Power)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,35000 Kč369,35 Kč
10313,91700 Kč3 139,17 Kč
25294,25440 Kč7 356,36 Kč
50280,20620 Kč14 010,31 Kč
100266,83780 Kč26 683,78 Kč
250250,14588 Kč62 536,47 Kč
500238,21944 Kč119 109,72 Kč
Manufacturers Standard Package
Unit Price without VAT:369,35000 Kč
Unit Price with VAT:446,91350 Kč