



RTS6BS16N4S03 | |
|---|---|
DigiKey Part Number | 889-2584-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N4S03 |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS16N4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 25 | 270,58040 Kč | 6 764,51 Kč |
| 50 | 257,66640 Kč | 12 883,32 Kč |
| 100 | 245,37210 Kč | 24 537,21 Kč |
| 300 | 227,08497 Kč | 68 125,49 Kč |
| 500 | 219,05450 Kč | 109 527,25 Kč |
| 1 000 | 208,61429 Kč | 208 614,29 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |











