19 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle Housing Panel Mount
RTS016N19S03 Back
ecomate® Family Overview

RTS016N19S03

DigiKey Part Number
889-2604-ND
Manufacturer
Manufacturer Product Number
RTS016N19S03
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTS016N19S03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Thermoplastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
19
Note
Contacts Sold Separately
Shell Size - Insert
16-19
Includes
2 pcs - 1 Connector, 1 Gasket
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,57000 Kč145,57 Kč
10123,75700 Kč1 237,57 Kč
25116,00680 Kč2 900,17 Kč
50110,46740 Kč5 523,37 Kč
100105,19310 Kč10 519,31 Kč
30097,35000 Kč29 205,00 Kč
50093,90564 Kč46 952,82 Kč
1 00089,42734 Kč89 427,34 Kč
Manufacturers Standard Package
Unit Price without VAT:145,57000 Kč
Unit Price with VAT:176,13970 Kč