Connector Coding Ring 16 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Ring 16 Red
ecomate® Family Overview

RTS16CCRR

DigiKey Part Number
889-3117-ND
Manufacturer
Manufacturer Product Number
RTS16CCRR
Description
CODING COLOR RING, RED, SIZE 16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Coding Ring 16 Red
Datasheet
 Datasheet
EDA/CAD Models
RTS16CCRR Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
ecomate® Aquarius™ Series Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
16
Series
Material
Thermoplastic
Packaging
Bulk
Features
Dust Tight, Water Resistant, Waterproof
Part Status
Active
Color
Red
Accessory Type
Coding Ring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,07500 Kč120,75 Kč
2511,32040 Kč283,01 Kč
5010,77820 Kč538,91 Kč
10010,26300 Kč1 026,30 Kč
3009,49550 Kč2 848,65 Kč
5009,15932 Kč4 579,66 Kč
1 0008,72177 Kč8 721,77 Kč
2 5008,17552 Kč20 438,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč