


RTS16CCRG | |
|---|---|
DigiKey Part Number | 889-3116-ND |
Manufacturer | |
Manufacturer Product Number | RTS16CCRG |
Description | CODING COLOR RING, GREEN, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 16 Green |
Datasheet | Datasheet |
EDA/CAD Models | RTS16CCRG Models |
Category | For Use With/Related Products ecomate® Aquarius™ Series Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 16 |
Series | Material Thermoplastic |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Green |
Accessory Type Coding Ring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,39760 Kč | 284,94 Kč |
| 50 | 10,85180 Kč | 542,59 Kč |
| 100 | 10,33310 Kč | 1 033,31 Kč |
| 300 | 9,56040 Kč | 2 868,12 Kč |
| 500 | 9,22190 Kč | 4 610,95 Kč |
| 1 000 | 8,78136 Kč | 8 781,36 Kč |
| 2 500 | 8,23138 Kč | 20 578,45 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













