
AF8 | |
|---|---|
DigiKey Part Number | 889-2104-ND |
Manufacturer | |
Manufacturer Product Number | AF8 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Turret Head |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Sine Systems Corp | Tool Type Feature Without Turret Head |
Series | For Use With/Related Products Varies by Turret Head |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 150,78000 Kč | 29 150,78 Kč |
| 5 | 27 024,22400 Kč | 135 121,12 Kč |
| Unit Price without VAT: | 29 150,78000 Kč |
|---|---|
| Unit Price with VAT: | 35 272,44380 Kč |










