



RT0W7106SNH | |
|---|---|
DigiKey Part Number | 889-2730-ND |
Manufacturer | |
Manufacturer Product Number | RT0W7106SNH |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W7106SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,33000 Kč | 432,33 Kč |
| 10 | 367,37000 Kč | 3 673,70 Kč |
| 25 | 344,35760 Kč | 8 608,94 Kč |
| 50 | 327,91940 Kč | 16 395,97 Kč |
| 100 | 312,27570 Kč | 31 227,57 Kč |
| 250 | 292,74280 Kč | 73 185,70 Kč |
| 500 | 278,78882 Kč | 139 394,41 Kč |
| Unit Price without VAT: | 432,33000 Kč |
|---|---|
| Unit Price with VAT: | 523,11930 Kč |

























