


RT0W6106PNH-K | |
|---|---|
DigiKey Part Number | 889-1313-ND |
Manufacturer | |
Manufacturer Product Number | RT0W6106PNH-K |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 150VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,18000 Kč | 872,18 Kč |
| 10 | 741,26700 Kč | 7 412,67 Kč |
| 25 | 694,86360 Kč | 17 371,59 Kč |
| 50 | 661,71580 Kč | 33 085,79 Kč |
| 100 | 630,16140 Kč | 63 016,14 Kč |
| 250 | 590,76208 Kč | 147 690,52 Kč |
| Unit Price without VAT: | 872,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,33780 Kč |
















